Lapp USA 11260000

Insert 600 V (ul) 250 V (vde) 10 A Plug Male 25 Silver Epic
$ 20.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 11260000.

Newark

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.36%

Descriptions

Descriptions of Lapp USA 11260000 provided by its distributors.

INSERT 600 V (UL) 250 V (VDE) 10 A PLUG MALE 25 SILVER EPIC
EPIC 11.2600 大负荷电源连接器插片
HEAVY DUTY INSERT, PLUG, 25+PE, 10A; Product Range:EPIC HD Series; Heavy Duty Connector Type:Insert; No. of Contacts:25+PE Contacts; Rectangular Shell Size:16A; Gender:Plug; Heavy Duty Contact Type:Crimp Pin; Current Rating:10A RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA