Lapp USA 10541000

Conn. Ind. Rect. Insert Socket Female 17-32 Ha 32 Screw Terminated
$ 15.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10541000.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Inventory History

3 month trend:
+500%

Descriptions

Descriptions of Lapp USA 10541000 provided by its distributors.

CONN. IND. RECT. INSERT SOCKET FEMALE 17-32 HA 32 SCREW TERMINATED
EPIC H-A 16 BS 17-32 DR PH1 30AK8037;
Heavy Duty Insert, Rcpt, 32Pos, 16A; Product Range:Epic Ha Series; Heavy Duty Connector Type:Insert; No. Of Contacts:32 Contacts; Rectangular Shell Size:32A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:16Arohs Compliant: Yes |Lapp Usa 10541000

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA