Lapp USA 10486100

Power Connector 48 V (Ul Csa) 60 V (Vde) 10 A (Ul Vde Csa) Female 6
$ 6.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10486100.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-44.83%

Descriptions

Descriptions of Lapp USA 10486100 provided by its distributors.

Power Connector 48 V (Ul Csa) 60 V (Vde) 10 A (Ul Vde Csa) Female 6
EPIC 10486100 电源连接器
Heavy Duty Insert, Plug, 6Pos, 10A; Product Range:Epic Sta Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6 Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:10A Rohs Compliant: Yes |Lapp Usa 10486100

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA