Lapp USA 10431000

Conn Power M 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
$ 6.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10431000.

Farnell

Datasheet7 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.44%

Descriptions

Descriptions of Lapp USA 10431000 provided by its distributors.

Conn Power M 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
RECTANGULAR CONNECTOR PLUG INSERT, 4+PE, SCREW, 14-20AWG, 600V, EPIC SERIES
Heavy Duty Insert, Plug, 4+Pe, 10A; Product Range:Epic Ha Series; Heavy Duty Connector Type:Insert; No. Of Contacts:4 Contacts; Rectangular Shell Size:4A; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:10A Rohs Compliant: Yes |Lapp Usa 10431000

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA