Lapp USA 10422500

Connector Metal Grey 40 Mm L X 36.5 Mm W X 22 Mm H Ul Listed Csa Certified
$ 9.517
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10422500.

RS (Formerly Allied Electronics)

Datasheet7 pages16 years ago

Inventory History

3 month trend:
-81.00%

Descriptions

Descriptions of Lapp USA 10422500 provided by its distributors.

CONNECTOR METAL GREY 40 MM L X 36.5 MM W X 22 MM H UL LISTED CSA CERTIFIED
EPIC H-A 3 MAG PANEL MOUNT BASE 72AC8030;
Base, Pnl, 1Lever, Ip66/Rect Conn Insert; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Zinc Diecast Body; Locking Type:1 Lever; Rectangular Shell Size:-; Product Range:Epic H-A Series Rohs Compliant: Yes |Lapp Usa 10422500

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA