Lapp USA 10205000

Connector-epic-hbe 24 Screw Terminated Recpt With Prot. #25-48
$ 29.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10205000.

Newark

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.71%

Descriptions

Descriptions of Lapp USA 10205000 provided by its distributors.

CONNECTOR-EPIC-HBE 24 SCREW TERMINATED RECPT WITH PROT. #25-48
EPIC H-BE 24 BS DR 25-48
HEAVY DUTY INSERT, RCPT, 24+PE POS, 16A; Product Range:EPIC H-BE Series; Heavy Duty Connector Type:Insert; No. of Contacts:24+PE Contacts; Rectangular Shell Size:48B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA