Lapp USA 10204000

Rectangular Connector Insert, 24+PE, 500V, 16A, 48B Size, 14-20 AWG, Epic H-be
$ 28.503
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10204000.

Newark

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Lapp USA 10204000 provided by its distributors.

RECTANGULAR CONNECTOR INSERT, 24+PE, 500V, 16A, 48B SIZE, 14-20 AWG, EPIC H-BE
EPIC H-BE 24 SS DR 25-48
HEAVY DUTY INSERT, PLUG, 24+PE POS, 16A; Product Range:EPIC H-BE Series; Heavy Duty Connector Type:Insert; No. of Contacts:24+PE Contacts; Rectangular Shell Size:48B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16ARoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA