Lapp USA 10192000

Rectangular Connector Plug Insert, 10+PE, Screw, 14-20AWG, 600V, Epic Series
$ 19.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10192000.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet11 pages16 years ago

Inventory History

3 month trend:
-11.41%

Descriptions

Descriptions of Lapp USA 10192000 provided by its distributors.

RECTANGULAR CONNECTOR PLUG INSERT, 10+PE, SCREW, 14-20AWG, 600V, EPIC SERIES
Conn Rectangular M 10 POS Screw ST Cable Mount
Heavy Duty Insert, Plug, 10Pos, 16A; Product Range:Epic Hbe Series; Heavy Duty Connector Type:Insert; No. Of Contacts:10 Contacts; Rectangular Shell Size:10B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A Rohs Compliant: Yes |Lapp Usa 10192000

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA