Lapp USA 10191000

Power Connector 600 V (ul Csa) 500 V (vde) 16 A (ul Vde Csa) Female 6
$ 17.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10191000.

Newark

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.63%

Descriptions

Descriptions of Lapp USA 10191000 provided by its distributors.

POWER CONNECTOR 600 V (UL CSA) 500 V (VDE) 16 A (UL VDE CSA) FEMALE 6
CONN INSERT HBE6 FEMALE
HEAVY DUTY INSERT, RCPT, 6+PE POS, 16A; Product Range:EPIC H-BE Series; Heavy Duty Connector Type:Insert; No. of Contacts:6+PE Contacts; Rectangular Shell Size:6B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA