Lapp USA 10171000

Power Connector 400 V (Vde) 600 V (Ul Csa) 35 A (Ul Vde Csa) Female 6
$ 23.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10171000.

RS (Formerly Allied Electronics)

Datasheet10 pages16 years ago

Inventory History

3 month trend:
+35.32%

Descriptions

Descriptions of Lapp USA 10171000 provided by its distributors.

Power Connector 400 V (Vde) 600 V (Ul Csa) 35 A (Ul Vde Csa) Female 6
Conn Rectangular F 6 POS Screw ST Cable Mount
Heavy Duty Insert, Rcpt, 6Pos, 35A; Product Range:Epic Hbs Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6 Contacts; Rectangular Shell Size:16B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:35A Rohs Compliant: Yes |Lapp Usa 10171000

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA