Lapp USA 10103900

Connector Grey Single Lever on Base 140MM L X 43 Mm W X 27.8 Mm H, Epic Series
$ 46.373
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10103900.

RS (Formerly Allied Electronics)

Datasheet6 pages7 years ago
Datasheet10 pages16 years ago

Newark

Inventory History

3 month trend:
-46.97%

Descriptions

Descriptions of Lapp USA 10103900 provided by its distributors.

CONNECTOR GREY SINGLE LEVER ON BASE 140MM L X 43 MM W X 27.8 MM H, EPIC SERIES
CONN BASE HB24 PNL MNT W/DC
Hood, Cable Entry
EPIC H-B 24 AD-LB
HEAVY DUTY CONN, 1 LEVER, SIZE 24B; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminum Alloy Body; Locking Type:1 Lever; Rectangular Shell Size:24B; Product Range:EPIC HB Series RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA