Lapp USA 101020C0

Connector Grey Double Levers on Base 140 Mm L X 43 Mm W X 27.5 Mm H, Epic Series
$ 34.032
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 101020C0.

Newark

Datasheet10 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.58%

Descriptions

Descriptions of Lapp USA 101020C0 provided by its distributors.

CONNECTOR GREY DOUBLE LEVERS ON BASE 140 MM L X 43 MM W X 27.5 MM H, EPIC SERIES
EPIC H-B 24 AG/SO
重载底座, 24B, 2 杆;
Heavy Duty Base, 24B, 2 Lever; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminum Alloy Body; Locking Type:2 Lever; Rectangular Shell Size:24B; For Use With:Lapp Epic Hb Series Heavy Duty Connectors Rohs Compliant: Yes |Lapp Usa 101020C0

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA