Lapp Group 75009636

LAPP EPIC® KIT H-BE 6 SS TS M20 6P M Metal Side Entry Housing
$ 29.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 75009636.

Burklin Elektronik

Datasheet3 pages7 years ago

TME

Inventory History

3 month trend:
+18.70%

Descriptions

Descriptions of Lapp Group 75009636 provided by its distributors.

LAPP EPIC® KIT H-BE 6 SS TS M20 6P M Metal Side Entry Housing
HEAVY DUTY HOOD, PLUG, 6+PE POS, 16A; Product Range:EPIC HBE Series; Heavy Duty Connector Type:Hood, Side Entry; No. of Contacts:6+PE Contacts; Rectangular Shell Size:6B; Gender:Plug; Heavy Duty Conta 47AM3651
Termination Type = Screw Terminal / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Hard Silver / Locking Method = Bolts for Single Lever / Suitable for = EPIC H-BE-6 Industrial Connector / Combustibility Class = UL 94 V-0 / Wire Size mm2 Min. mm² = 0.5 / Connector Gender = Plug / Rows = 2 / Standards Met = CSA / Standards Met = IEC / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating V = 500 / Contact Gender = Plug / IP Rating = IP65 / Shell Size = H-BE6 / Shell Material = Polycarbonate / Wire Size mm2 Max. mm² = 2.5 / Contacts = 7 / Current Rating A = 16

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)