Lapp Group 75009628

LAPP EPIC® KIT H-A 10 BS SGR-LB M20 10P F Metal Surface-mount Housing
$ 48.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 75009628.

TME

Datasheet4 pages11 years ago

Inventory History

3 month trend:
-11.11%

Descriptions

Descriptions of Lapp Group 75009628 provided by its distributors.

LAPP EPIC® KIT H-A 10 BS SGR-LB M20 10P F Metal Surface-mount Housing
Termination Type = Screw Terminal / Mounting Type = Flange Mount / Contact Material = Copper Alloy / Contact Plating = Hard Silver / Locking Method = Bolts for Single Lever / Suitable for = EPIC H-A-10 Industrial Connector / Combustibility Class = UL 94 V-0 / Wire Size mm2 Min. mm² = 0.5 / Connector Gender = Socket / Rows = 2 / Standards Met = CSA / Standards Met = IEC / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating V = 250 / Contact Gender = Socket / IP Rating = IP65 / Shell Size = H-A10 / Shell Material = PBT / Wire Size mm2 Max. mm² = 2.5 / Contacts = 11 / Current Rating A = 16

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)