Lapp Group 75009620

LAPP EPIC® KIT H-A 4 BS MAGS 4P F Metal Angled Panel-mount Housing
$ 13.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 75009620.

Burklin Elektronik

Datasheet3 pages7 years ago

TME

Inventory History

3 month trend:
+41.72%

Descriptions

Descriptions of Lapp Group 75009620 provided by its distributors.

LAPP EPIC® KIT H-A 4 BS MAGS 4P F Metal Angled Panel-mount Housing
Connector kit, size H-A 3, 4 pole + PE , IP65, 75009620
Lapp EPIC H-A KIT H-A 4 BS MAGS - 75009620
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Hard Silver / Locking Method = Bolts for Single Lever / Suitable for = EPIC H-A-3 Industrial Connector / Combustibility Class = UL 94 V-0 / Wire Size mm2 Min. mm² = 0.5 / Connector Gender = Socket / Rows = 2 / Standards Met = CSA / Standards Met = IEC / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating V = 400 / Contact Gender = Socket / IP Rating = IP65 / Shell Size = H-A3 / Shell Material = Die-Cast Zinc Alloy / Wire Size mm2 Max. mm² = 2.5 / Contacts = 5 / Current Rating A = 23

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)