Lapp Group 70002688

Wire And Cable, 3 Conductor(s), 300V
$ 51.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 70002688.

IHS

Datasheet5 pages6 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+28.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 70002688 provided by its distributors.

Wire And Cable, 3 Conductor(s), 300V
Multicore Unscreened Cable, Spiral, 3 Core, 16 Awg, 1.5 Mm , 3 X 1.5Mm , 9 Ft, 3 M Rohs Compliant: Yes |Lapp 70002688
Lapp ÖLFLEX SPIRAL 400 P ÖLFLEX SPIRAL 400 P - 70002688
CABLE, SPIRAL, 3C, 1.5mm, 1.0-3.0M; Cable Shielding:Unscreened; No. of Cores:3Core; Wire Gauge:16AWG; Conductor Area CSA:1.5mm²; Reel Length
Jacket Diameter mm = 6.7 / Voltage Rating Max. V = 500 / Cores = 3 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = 5 / Test Voltage kV = 4 / Coiled Length m = 1 / Spiral Cable Colour = Grey / Voltage Rating Min. V = 300 / Shielding = Unshielded / Jacket Material = Polyurethane (PUR) / Cross-Section mm² = 1.5

Images

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)