Lapp Group 53112230

Ms-sc 13 Cable Connector Ce, Cable Dia .197-.472, Skintop Ms-sc/ms-scl
$ 9.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 53112230.

element14 APAC

Datasheet2 pages10 years ago

TME

Inventory History

3 month trend:
-32.31%

Supply Chain

Introduction Date2018-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 53112230 provided by its distributors.

MS-SC 13 CABLE CONNECTOR CE,CABLE DIA .197-.472,SKINTOP MS-SC/MS-SCL
Connector Cable Gland; PG13 Hub; 0.2 to 0.47 in. OD
CABLE GLAND, EMC, PG13.5; Thread Size - Imperial:-; Thread Size - Metric:PG13.5; Cable Diameter Min:5mm; Cable Diameter Max:12mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; IP / NEMA Rating:IP68; Product RoHS Compliant: Yes

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)