Hook Up Wire; Jacket Material:Pvc; Jacket Color:Blue; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:30 X 0.255Mm; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Operating Temperature Max:80°C; Conductor Area Csa:1.5Mm²Rohs Compliant: Yes |Lapp 4520021