Lapp Group 4510013

Wire And Cable, 1 Conductor(s), 17AWG, 300V, Power And Control Cable
$ 17.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4510013.

IHS

Datasheet7 pages3 years ago

element14 APAC

TME

Inventory History

3 month trend:
-41.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 4510013 provided by its distributors.

Wire And Cable, 1 Conductor(s), 17AWG, 300V, Power And Control Cable
Lapp H05V-K 70° 70° - 4510013
H05V-K 1X1 BK
Hook Up Wire, 328Ft, 18Awg Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:32 X 0.2Mm; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Operating Temperature Max:80°Crohs Compliant: Yes |Lapp 4510013

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)