Lapp Group 4510002

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Power And Control Cable
$ 14.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4510002.

IHS

Datasheet7 pages3 years ago

Newark

TME

Inventory History

3 month trend:
+601%

Supply Chain

Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 4510002 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Power And Control Cable
Lapp H05V-K 70° 70° - 4510002
H05V-K 1X0,75 GNYE
Hook Up Wire 328Ft 18Awg Copper Green/Yellow; Jacket Material:Pvc; Jacket Color:Green, Yellow; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:24 X 0.2Mm; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Product Range:- Rohs Compliant: Yes |Lapp 4510002

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)