Lapp Group 4510001

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Power And Control Cable
$ 10.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4510001.

IHS

Datasheet7 pages3 years ago

element14 APAC

TME

Inventory History

3 month trend:
-43.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 4510001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Power And Control Cable
Wire, Hook Up, 21 Awg, 0.5 Mm , 300 V, Green, Yellow, 328 Ft, 100 M Rohs Compliant: Yes |Lapp 4510001
Lapp H05V-K 70° 70° - 4510001
H05V-K 1X0,5 GNYE
WIRE, H05V-K, GRN/YEL, 0.5MM, 100M; Jacket Material:PVC; Jacket Colour:Green, Yellow; Wire Gauge:-; Conductor Area CSA:0.5mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:16

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)