Lapp Group 4160600

Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4160600.

IHS

Datasheet9 pages2 years ago

TME

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+11.49%

Supply Chain

Introduction Date2009-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 4160600 provided by its distributors.

Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
LAPP 4160600 Tin-Plated Copper Single Core Cable 1 x 4mm² Green/Yellow
Wire Hook-Up Lead; Tin-Plated Copper; 12 AWG; Green/Yellow
Lapp MS SC 2.1 UL 70° ÖLFLEX WIRE MS 2.1 - 4160600
PVC-switching strand, highly flexible, ÖLFLEX WIRE MS 2.1, 4.0 mm², AWG 12, green/yellow, outer Ø 4.6 mm, 4160600
HOOK-UP WIRE, 12AWG, GREEN, YELLOW/30.5M;
MULTI-STANDARD SC 2.1 1X4 GNYE
Hook Up Wire, Green, Yellow, 12Awg/100Ft; Cable & Wire Type:-; Jacket Material:Pvc; Jacket Color:Green, Yellow; Wire Gauge:12Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Lapp 4160600

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)