Lapp Group 4160503

Wire, Hook Up, 14 Awg, 2.5 Mm , 600 V, Brown, 328 Ft, 100 M Rohs Compliant: Yes |Lapp 4160503
$ 52.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4160503.

IHS

Datasheet9 pages2 years ago

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-21.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 4160503 provided by its distributors.

Wire, Hook Up, 14 Awg, 2.5 Mm , 600 V, Brown, 328 Ft, 100 M Rohs Compliant: Yes |Lapp 4160503
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
WIRE, STYLE 1015, BROWN, 2.5MM, 100M; Jacket Material:PVC; Jacket Colour:Brown; Wire Gauge:-; Conductor Area CSA:2.5mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:-; Voltag
Wire Code = H07V-K / Cross-Section mm² = 2.5 / Cross-Section AWG AWG = 14 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Brown / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 100 / Standards Met = CE / Standards Met = HAR / Standards Met = UL Listed / Standards Met = UL Recognized / Standards Met = EAC / Standards Met = CSA

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)