Lapp Group 4160500

Wire, Hook-Up; 14 AWG; Fine Wire per VDE 0295, Class 5; 0.146 in.; -40 degC; PV
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4160500.

IHS

Datasheet9 pages3 years ago

element14 APAC

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
-60.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / Raychem55A0111-14-9
Wire And Cable, 1 Conductor(S), 14Awg, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-14-2
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Te Connectivity Raychem 55A0111-14-0
Alpha Wire3077-28
Stranded wire [Alpha Wire] 3077-28 Stranded wire
Alpha Wire30772
Stranded wire [Alpha Wire] 3077-2 Stranded wire
Alpha Wire3075-6
Stranded wire [Alpha Wire] 3075-6 Stranded wire

Descriptions

Descriptions of Lapp Group 4160500 provided by its distributors.

Wire, Hook-Up; 14 AWG; Fine Wire per VDE 0295, Class 5; 0.146 in.; -40 degC; PV
Hook Up Wire, Styl 1015, 100M, 14Awg/2.5Mm2, Copper; Cable & Wire Type:-; Jacket Material:Pvc; Jacket Color:Green, Yellow; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):328Ft; Reel Length (Metric):100M Rohs Compliant: Yes |Lapp 4160500
WIRE, STYLE 1015, GRN/YEL, 2.5MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Wire Size, AWG:14AWG; Current Rating:26A; Conductor Area CSA:2.5mm²; Primary Insulation Colour:Green / Yellow; Primary Insulation Material:PVC; Conductor Material:Tinned Copper; External Diameter:3.7mm; Voltage, Rating:600V ac; Approval Bodies:UL, CSA, MTW, HAR; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:600V; Voltage Rating, Core-earth/Core-core:450/750 V; Voltage, Test:3000V
Wire Code = H07V-K / Cross-Section mm² = 2.5 / Cross-Section AWG AWG = 14 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 100 / Standards Met = CE / Standards Met = HAR / Standards Met = UL Listed / Standards Met = UL Recognized / Standards Met = EAC / Standards Met = CSA

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)