Wire Code = H07V-K / Cross-Section mm² = 1.5 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 100 / Standards Met = CE / Standards Met = HAR / Standards Met = UL Listed / Standards Met = UL Recognized / Standards Met = EAC / Standards Met = CSA