Lapp Group 4160400

Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4160400.

IHS

Datasheet9 pages2 years ago

TME

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-43.28%

Supply Chain

Introduction Date2009-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 4160400 provided by its distributors.

Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
WIRE, MULTINORM, GRN/YEL, 1.5MM, 100M; Jacket Material:PVC; Jacket Colour:Green, Yellow; Wire Gauge:16AWG; Conductor Area CSA:1.5mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand S
Hook Up Wire, 16Awg, Pvc, 100Ft; Cable & Wire Type:-; Jacket Material:Pvc; Jacket Color:Green, Yellow; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Lapp 4160400
Wire Code = H07V-K / Cross-Section mm² = 1.5 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 100 / Standards Met = CE / Standards Met = HAR / Standards Met = UL Listed / Standards Met = UL Recognized / Standards Met = EAC / Standards Met = CSA

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)