Lapp Group 4160206

Wire, Hook Up, 20 Awg, 0.75 Mm , 600 V, Grey, 328 Ft, 100 M Rohs Compliant: Yes |Lapp 4160206
$ 21.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4160206.

IHS

Datasheet9 pages2 years ago

TME

Burklin Elektronik

Newark

element14 APAC

Inventory History

3 month trend:
+21.43%

Supply Chain

Introduction Date2009-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 4160206 provided by its distributors.

Wire, Hook Up, 20 Awg, 0.75 Mm , 600 V, Grey, 328 Ft, 100 M Rohs Compliant: Yes |Lapp 4160206
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
Lapp MS SC 2.1 UL 70° ÖLFLEX WIRE MS 2.1 - 4160206
WIRE, STYLE 1015, GREY, 0.75MM, 100M; Jacket Material:PVC; Jacket Colour:Grey; Wire Gauge:-; Conductor Area CSA:0.75mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:-; Voltag

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)