Lapp Group 4126002S

Wire, Liy, 24 Awg, 0.25 Mm , 900 V, Blue, 820 Ft, 250 M Rohs Compliant: Yes |Lapp 4126002S
$ 44.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4126002S.

IHS

Datasheet4 pages3 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+24.20%

Supply Chain

Introduction Date2011-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 4126002S provided by its distributors.

Wire, Liy, 24 Awg, 0.25 Mm , 900 V, Blue, 820 Ft, 250 M Rohs Compliant: Yes |Lapp 4126002S
Wire And Cable, 50V, Communication Cable
Stranded Wire PVC 0.25mm² Bare Copper Blue LiY 250m
WIRE, LIY, BLUE, 0.25MM, 250M; Jacket Material:PVC; Jacket Colour:Blue; Wire Gauge:24AWG; Conductor Area CSA:0.25mm²; Reel Length (Imperial):820ft; Reel Length (Metric):250m; No. of Max Strands x Strand Size:14 x 0.15mm;

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)