Lapp Group 19426500

Connector Accessory, 0.118in Min Cable Dia, 0.532in Max Cable Dia, Hood, Zinc Alloy
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 19426500.

IHS

Datasheet2 pages4 years ago

Newark

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+80.36%

Supply Chain

Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 19426500 provided by its distributors.

Connector Accessory, 0.118in Min Cable Dia, 0.532in Max Cable Dia, Hood, Zinc Alloy
Lapp EPIC H-A H-A 3 - 19426500
HOOD, HA, TOP ENTRY, METAL, M20; Accessory Type:Top Entry Hood; For Use With:EPIC HA Series Connector; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:-; Product Range:-; SVHC:No SVHC (15-Jan-2019)
HEAVY DUTY HOOD, 1 LEVER, SZ 3A; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Zinc Alloy Body; Locking Type:1 Lever; Rectangular Shell Size:3A; For Use With:LAPP EPIC HA Series Rectangular Connector Inserts RoHS Compliant: Yes

Images

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)