Lapp Group 19111000

Lapp Epic H-b H-b 24 - 19111000
$ 13.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 19111000.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 19111000 provided by its distributors.

Lapp EPIC H-B H-B 24 - 19111000
Connector Accessory
HEAVY DUTY CONN, 2 LEVER, SIZE 24B; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:2 Lever; Rectangular Shell Size:24B; Product Range:EPIC HB Series RoHS Compliant: Yes

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)