Lapp Group 10531000

LAPP 10531000 inset EPIC® H-A 16 Total number of pins 16
$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 10531000.

IHS

Datasheet3 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+59.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 10531000 provided by its distributors.

LAPP 10531000 inset EPIC® H-A 16 Total number of pins 16
EPIC H-A 16 BS DR PH1; EPIC H-A 16 BS DR PH1
Heavy Duty Insert, Rcpt, 16Pos, 16A; Product Range:Epic Ha Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16 Contacts; Rectangular Shell Size:16A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:16Arohs Compliant: Yes |Lapp 10531000
LAPP 10531000 Epic Receptacle Brand: LAPP. Part Number: 10531000. EPIC Insert, Series: HA Series, 16 Positions, 0.5 to 2.5 sq-mm Wire, Female Screw Connection, For Use With: Industrial Connector, PEW 8.186 Crimping Pliers, Kraftform Adjustable Torque Screwdriver/Kraftform Kompakt Set, -40 to 100 deg C, Specifications: 250/600 VAC, 14/16 A, Silver Plated. Additional Description: LAPP-10531000 EPIC H-A 16 BS DR PH1 TERMINATED W/WIRE PROTECTION. Catalog Description: Epic Receptacle, Connection: Screw Termination, Number Of Conductors: 1 - 16, Number Of Ways: 16 Plus PE, Voltage Rating: UL: 600 V, CSA: 600 V, IEC: 250 V, Amperage Rating: UL: 14 AMP, CSA: 16 AMP, IEC: 16 AMP, -40 To 100 DEG C, Environmental Conditions: Pollution Degree: 3, Model/Series: HA 16 BS, Hard Silver Plated Copper Alloy Contact, 1.5 - 4 MILOHM Contact, 4 KV Impulse, Operating Cycles: Mechanical: 100 Operations, Dimensions: 73 MM Width X 31.1 MM Height X 23 MM Depth, RU Listed, CSA Certified, ROHS Compliant, VDE Reg Number 437, For Machine And Apparatus Construction, Control Engineering..

Images

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)