Lapp Group 10195100

Socket contact insert, H-B 16, 16 pole, screw connection, with PE contact, 10195100
$ 12.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 10195100.

IHS

Datasheet3 pages6 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-7.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 10195100 provided by its distributors.

Socket contact insert, H-B 16, 16 pole, screw connection, with PE contact, 10195100
Lapp EPIC H-B H-BE 16 - 10195100
Rectangular Connector
HEAVY DUTY INSERT, RCPT, 16+PE POS, 16A; Product Range:EPIC H-BE Series; Heavy Duty Connector Type:Insert; No. of Contacts:16+PE Contacts; Rectangular Shell Size:16B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket RoHS Compliant: Yes

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)