Lapp Group 10194000

Pin contact insert, H-B 16, 16 pole, screw connection, with PE contact, 10194000
$ 18.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 10194000.

IHS

Datasheet3 pages6 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+21.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 10194000 provided by its distributors.

Pin contact insert, H-B 16, 16 pole, screw connection, with PE contact, 10194000
HEAVY DUTY INSERT, PLUG, 16POS, SZ 16B;
Lapp EPIC H-B H-BE 16 - 10194000
Heavy Duty Insert, Plug, 16Pos, 16A; Product Range:Epic Hbe Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16 Contacts; Rectangular Shell Size:16B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A Rohs Compliant: Yes |Lapp 10194000

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)