Lapp Group 0049000

Wire And Cable, 1 Conductor(s), 18AWG, 500V, Control Cable
$ 20.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 0049000.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

element14 APAC

TME

Inventory History

3 month trend:
+35.32%

Supply Chain

Introduction Date2018-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lapp Group 0049000 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 500V, Control Cable
Wire, Hook Up, Hi Temp, 19 Awg, 0.75 Mm , 300 V, Green, Yellow, 328 Ft, 100 M Rohs Compliant: Yes |Lapp 0049000
Lapp ÖLFLEX HEAT 180 SiF ÖLFLEX HEAT 180 SiF - 0049000
LFLEX HEAT 180 SIF 1X0,75 GNYE
WIRE, SILICONE, GRN/YEL, 0.75MM, 100M; Jacket Material:Silicone; Jacket Colour:Green, Yellow; Wire Gauge:19AWG; Conductor Area CSA:0.75mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x St

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)