Lantronix XPC100100B-01

Device Server, Module, Extended Temperature, W/encryption, Bulk, Rohs, Xpico
$ 29.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lantronix XPC100100B-01.

Newark

Datasheet2 pages13 years ago

SOS electronic

Inventory History

3 month trend:
+1.40%

Supply Chain

Introduction Date2015-02-23

Descriptions

Descriptions of Lantronix XPC100100B-01 provided by its distributors.

DEVICE SERVER, MODULE, EXTENDED TEMPERATURE, W/ENCRYPTION, BULK, ROHS, XPICO
Networking Modules Xpico Device Server Module Bulk
Serial to Ethernet Server 10Mbps/100Mbps/1000Mbps
xPico Network Device Server, Ethernet 10Base-T or 100Base-TX, 256-bit AES Encryption, Ext'd Temp, RoHS, Bulk
ETHERNET, 921.6KBPS, 10BASE-T/100BASE-TX
ETHERNET, 921.6KBPS, 10BASE-T/100BASE-TX; Module Applications:Device Server Application with Full IP Stack, Serial to Ethernet Conversion, Web Server; Data Rate:921.6Kbps; Module Interface:Ethernet; Product Range:-; Application Sub RoHS Compliant: Yes

Manufacturer Aliases

Lantronix has several brands around the world that distributors may use as alternate names. Lantronix may also be known as the following names:

  • Lantronix Inc
  • Lantronix International Ag
  • Maestro Wireless Solutions (Lantronix)
  • LANTRNIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPC100100B01