Laird ZKW-MON-25/10

Tape, Wire Mesh, 25MM
$ 97.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird ZKW-MON-25/10.

element14 APAC

Datasheet1 page25 years ago

Inventory History

3 month trend:
+334%

Descriptions

Descriptions of Laird ZKW-MON-25/10 provided by its distributors.

TAPE, WIRE MESH, 25MM
CONDUCTIVE SHIELDING TAPE, 10M X 25MM; Tape Type: Conductive Shielding; Tape Backing Material: -; Tape Width - Metric: 25mm; Tape Width - Imperial: 0.98"; Tape Length - Metric: 10m; Tape Length - Imperial: 32.81ft; Tape Colour
Conductive Shielding Tape, 32.8Ftx0.98"; Adhesive Type:-; Tape Type:-; Conductivity:Conductive; Total Tape Thickness:15.7 Mil (0.4 Mm); Roll Length - Imperial:32.8Ft; Roll Length - Metric:10M; Tape Width - Imperial:0.98" Rohs Compliant: Yes |Laird ZKW-MON-25/10

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219141
  • ZKW-MON-25/10.