Laird WS-8463-NA

Shielding Sheet, Rfi/emi
$ 109.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird WS-8463-NA.

Inventory History

3 month trend:
-52.63%

Descriptions

Descriptions of Laird WS-8463-NA provided by its distributors.

SHIELDING SHEET, RFI/EMI
Shielding Sheet, Rfi/Emi; Product Range:Zemrex Ws Series; Shielding Type:Emi Shielding; Gasket Material:Silicone With Monel Wire; Length:900Mm; Width:100Mm; Depth:1.5Mm; Attenuation:-; Operating Temperature Max:125°C; Operating Rohs Compliant: Yes |Laird WS-8463-NA

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219144
  • WS-8463-NA.
  • WS8463-NA
  • WS8463NA