Laird TYS30102R2N-10

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS30102R2N-10.

Sager Electronics

Datasheet8 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-40.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel / 2.2uH, 1.30A, 1.33A, ferrite core, ±20%, Shielded, 84m , 3.2 x 3.2
TAIYO YUDENNR4010T2R2N
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 0.89A 0.18Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2uH 30% 100KHz 10Q-Factor Ferrite 1.1A 0.095Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R
TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 1.45A 0.12Ohm DCR T/R

Descriptions

Descriptions of Laird TYS30102R2N-10 provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1212
Ind Power Shielded Wirewound 2.2uH 30% 100KHz 1.09A 1212
FIXED IND 2.2UH 1.09A 110MOHM SM
Low Profile SMT Power Inductor
100KHz 100MHz 1.15A 1.09A 2.2¦ÌH 110m¦¸ ¡À30% 1212 , 3mm*3mm*1mm
PWRIND, SMT, UNSHLD, IRATED,3.00X3.00X1.00MM
PWRINDSMTUNSHLDIRATED 3.00X3.00X1.00MM
TYS30102R2N-10 - Pro Line: S500
INDUCTOR, 2.2µH, SMD; Inductance:2.2µH; Inductance Tolerance:± 30%; DC Resistance Max:0.11ohm; DC Current Rating:1.09A; Self Resonant Frequency (Min):100MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS30102R2N10