Laird TYS252012L2R2M-10

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS252012L2R2M-10.

Sager Electronics

Datasheet8 pages5 years ago
Datasheet1 page8 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Laird TYS252012L2R2M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird TYS252012L2R2M-10 provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 2.2UH 1.15A 199MOHM SM
Low Profile SMT Power Inductor
PWRIND, SMT, UNSHLD, IRATED,2.5X2.0X1.2MM
TYS252012L2R2M-10 - Pro Line: S500
PWRINDSMTUNSHLDIRATED 2.5X2.0X1.2MM
INDUCTOR, 2.2µH, SMD; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.199ohm; DC Current Rating:1.15A; Self Resonant Frequency (Min):69MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS252012L2R2M10