
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-TYS252012L220M-10CT-ND | 68 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | TYS252012L220M-10 | 0 | 2h | |||||||||
| Heilind Americas | TYS252012L220M-10 | 0 | 3h | |||||||||
| TTI | TYS252012L220M-10 | 0 | 10K | Tape & Reel | 8h | |||||||
| Sager Electronics | TYS252012L220M-10 | 0 | 10K | Tape & Reel |
Download Laird TYS252012L220M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird TYS252012L220M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: