Laird TYS252010L6R8M-10

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS252010L6R8M-10.

Sager Electronics

Datasheet8 pages5 years ago
Datasheet1 page8 years ago

Newark

element14 APAC

CAD Models

Download Laird TYS252010L6R8M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNR4010T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.62A 0.36Ohm DCR 1515 T/R
TAIYO YUDENNRH3010T6R8MN
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.745A 0.3Ohm DCR 1212 T/R
TAIYO YUDENNRH2410T6R8MN
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.57A 0.492Ohm DCR T/R
2Mm X 1.6Mm, -40 To +105 Degc, 0.58A, 6.8 H, 708M/Tape And Reel |Tdk VLS201612ET-6R8M-CA
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 830mA 270mOhm DCR Blister T/R

Descriptions

Descriptions of Laird TYS252010L6R8M-10 provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 6.8UH 590MA 896MOHM SM
Low Profile SMT Power Inductor
TYS252010L6R8M-10 - Pro Line: S500
PWRIND, SMT, SHLD, IRATED,2.5X2X1MM
INDUCTOR, 6.8µH, SMD; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.896ohm; DC Current Rating:590mA; Self Resonant Frequency (Min):32MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS252010L6R8M10