
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-TYA40203R3M-10CT-ND | 1,736 | 1 | Cut Tape | ||||||||
| Heilind Americas | TYA40203R3M-10 | 0 | 8h | |||||||||
| Interstate Connecting Components | TYA40203R3M-10 | 0 | 6h | |||||||||
| TTI | TYA40203R3M-10 | 0 | 12K | Tape & Reel | 14h | |||||||
| Sager Electronics | TYA40203R3M-10 | 0 | 12K | Tape & Reel |
Download Laird TYA40203R3M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird TYA40203R3M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: