
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-TYA252012100M-10CT-ND | 7,473 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | TYA252012100M-10 | 0 | 16h | |||||||||
| Heilind Americas | TYA252012100M-10 | 0 | 17h | |||||||||
| Sager Electronics | TYA252012100M-10 | 0 | 10K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | TYA252012100M-10 | 0 | 10K | Bulk | 14h |
Download datasheets and manufacturer documentation for Laird TYA252012100M-10.
Download Laird TYA252012100M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird TYA252012100M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:
Download datasheets and manufacturer documentation for Laird TYA252012100M-10.