
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MI0603L221R-10 | 408,000 | 20K | 10h | ||||||||
| Sager Electronics | MI0603L221R-10 | 676,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 240-2558-1-ND | 564,590 | 1 | Cut Tape | ||||||||
| Newark | MI0603L221R-10 | 38,560 | 10 | Cut Tape | ||||||||
| TTI | MI0603L221R-10 | 28,000 | 4K | Tape & Reel | 1d |
Download Laird MI0603L221R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Laird MI0603L221R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: