Laird MI0603J600R-10

Ferrite Beads Power Chip Bead 60Ohm 25% 100MHz 1A 0603 T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MI0603J600R-10.

IHS

Datasheet1 page8 years ago
Datasheet1 page0 years ago

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.75%

CAD Models

Download Laird MI0603J600R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multilayer Inductor, AEC-Q200, 1 nH, 0.1 ohm, 10 GHz, 1 A, 0402 [1005 Metric], MLG Series
Multilayer Inductor, 1 nH, 0.1 ohm, 10 GHz, 1 A, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.0012uH, 8.33%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Laird MI0603J600R-10 provided by its distributors.

Ferrite Beads Power Chip Bead 60Ohm 25% 100MHz 1A 0603 T/R
Chip Ferrite Beads / EMI Filters 60ohms 100MHz 1A Monolithic 0603 SMD
EMI FERRITE CHIP BEAD, 0603, 1000MA, 60 OHMS @100MHZ, DCR MAX 0.10OHM
Ferrite Bead, 0603 [1608 Metric], 60 ohm, 1 A, MI Series, 0.1 ohm
FERRITE, BEAD, 1608, 100MHZ, 60R; Ferrite Case Style:0603 [1608 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:60ohm; Impedance Tolerance:(Not Available); DC Current Rating:1A; DC Resistance Max:0.1ohm; Series:MI; MSL:(Not Available)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI0603J600R-10.
  • MI0603J600R10