
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-MGV252012SR47M-10CT-ND | 28,079 | 1 | Cut Tape | ||||||||
| TME | MGV252012SR47M10-0 | 33,000 | 3K | 4h | ||||||||
| Interstate Connecting Components | MGV252012SR47M-10 | 0 | 1h | |||||||||
| Heilind Americas | MGV252012SR47M-10 | 0 | 3h | |||||||||
| TTI | MGV252012SR47M-10 | 0 | 15K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Laird MGV252012SR47M-10.
Download Laird MGV252012SR47M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV252012SR47M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:
Download datasheets and manufacturer documentation for Laird MGV252012SR47M-10.