Laird MGV252012S1R0M-10

RoHS Compliant Molded Active Tape & Reel (TR) Fixed Inductor -40C~125C 1MHz 44mOhm Max 1muH
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV252012S1R0M-10.

IHS

Datasheet7 pages8 years ago

Laird

Inventory History

3 month trend:
+754%

CAD Models

Download Laird MGV252012S1R0M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird MGV252012S1R0M-10 provided by its distributors.

RoHS Compliant Molded Active Tape & Reel (TR) Fixed Inductor -40C~125C 1MHz 44mOhm Max 1muH
Inductor, 1Uh, Shielded, 3.9A Rohs Compliant: Yes |Laird MGV252012S1R0M-10
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1008
High Current Molded SMT Power Inductor
FIXED IND 1UH 3.9A 44 MOHM SMD
INDUCTOR, 1UH, SHIELDED, 3.9A;
PWRIND, SMT, SHIELD, IRATED,2.50X2.00X1.20MM
PWRINDSMTSHIELDIRATED 2.50X2.00X1.20MM
Power Inductors - SMD 1.0 UH 20%
Inductance uH = 1 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 44 / Rated Current A = 3.9 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Series = MGV / Length mm = 2.5 / Width mm = 2 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV252012S1R0M10