Laird MGV252012R68M-10

Inductor, 0.68Uh, Shielded, 3.7A Rohs Compliant: Yes |Laird MGV252012R68M-10
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV252012R68M-10.

IHS

Datasheet7 pages8 years ago

Laird

Inventory History

3 month trend:
+0.00%

CAD Models

Download Laird MGV252012R68M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird MGV252012R68M-10 provided by its distributors.

Inductor, 0.68Uh, Shielded, 3.7A Rohs Compliant: Yes |Laird MGV252012R68M-10
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 1008
High Current Molded SMT Power Inductor
FIXED IND 680NH 3.7A 35 MOHM SMD
1MHz 5A 3.7A 680nH 35m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm
INDUCTOR, 0.68UH, SHIELDED, 3.7A;
PWRIND, SMT, SHIELD, IRATED,2.50X2.00X1.20MM
Power Inductors - SMD 0.68 UH 20%

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV252012R68M10