
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-3084-1-ND | 410 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | MGV252010SR47M-10 | 0 | 6h | |||||||||
| Heilind Americas | MGV252010SR47M-10 | 0 | 7h | |||||||||
| Sager Electronics | MGV252010SR47M-10 | 0 | 15K | Tape & Reel | ||||||||
| Newark | MGV252010SR47M-10 | 0 | 10 | Cut Tape |
Download datasheets and manufacturer documentation for Laird MGV252010SR47M-10.
Download Laird MGV252010SR47M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV252010SR47M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:
Download datasheets and manufacturer documentation for Laird MGV252010SR47M-10.