Laird MGV252010S2R2M-10

Inductor, 2.2Uh, Shielded, 2.4A Rohs Compliant: Yes |Laird MGV252010S2R2M-10
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV252010S2R2M-10.

IHS

Datasheet7 pages8 years ago

Laird

Inventory History

3 month trend:
-44.44%

CAD Models

Download Laird MGV252010S2R2M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird MGV252010S2R2M-10 provided by its distributors.

Inductor, 2.2Uh, Shielded, 2.4A Rohs Compliant: Yes |Laird MGV252010S2R2M-10
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008
RoHS Compliant Molded Active Tape & Reel (TR) fixed air core inductor -40C~125C 1MHz 110mOhm Max 2.2muH
High Current Molded SMT Power Inductor
FIXED IND 2.2UH 2.4A 110MOHM SMD
1MHz 3.3A 2.4A 2.2¦ÌH 110m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
INDUCTOR, 2.2UH, SHIELDED, 2.4A;
PWRIND, SMT, SHIELD, IRATED,2.50X2.00X1.20MM
Power Inductors - SMD 2.2 UH 20%
Inductance uH = 2.2 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 110 / Rated Current A = 2.4 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Series = MGV / Length mm = 2.5 / Width mm = 2 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV252010S2R2M10